083-1R-4050 | Amphenol RF

UHF socket, solder connection, straight, 083-1R-4050

Order No.: 81F3258
EAN: 4099889840377
MPN:
083-1R-4050
Series: UHF
Amphenol RF
083-1R-4050 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
4.2602 €

RF Connector, 083-1R-4050, Amphenol RF

RF Connector, UHF Straight Jack, Panel Mount, Solder Cup, Bulk Package

Technical specifications
Version socket
Design straight
Contact connection solder connection
Contact material brass
Connector UHF
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead