083-798 | Amphenol RF
UHF socket, solder connection, straight, 083-798
Unit Price (€ / pc.)
11.7453 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
25 pcs.
11.7453 €
100 pcs.
11.1741 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 083-798, Amphenol RF
RF Connector, SO-239A, UHF Straight Jack, Panel Mount, Solder Cup
Technical specifications
Version | socket | |
Design | straight | |
Contact connection | solder connection | |
Contact material | brass | |
Connector | UHF |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |