083-878-RFX | Amphenol RF
UHF socket, solder connection, straight, 083-878-RFX
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 083-878-RFX, Amphenol RF
RF Connector, UHF Straight Jack, Solder Cup, Bulkhead
Technical specifications
Version | Buchse | |
Design | gerade | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | UHF |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |