102-920-06 | Amphenol RF

1.0/2.3 plug 50 Ω, RG-161, RG-179, RG-187, Belden 9221, crimp connection, straight, 102-920-06

Order No.: 81F3400
EAN: 4099889840568
MPN:
102-920-06
Series: 1.0/2.3
Amphenol RF
102-920-06 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.1388 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.1388 €

RF Connector, 102-920-06, Amphenol RF

RF Connector, 1.0/2.3 Straight Crimp Plug for RG-179B, RG-174, 50 Ω

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-161, RG-179, RG-187, Belden 9221
Contact connection crimp connection
Contact material brass
Connector 1.0/2.3
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead