112133 | Amphenol RF
BNC plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, crimp connection, straight, 112133
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.8080 €
50 pcs.
3.4986 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 112133, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-179, RG-187, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-161, RG-179, RG-187, Belden 9221 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |