112136 | Amphenol RF
BNC plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 112136
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8433 €
50 pcs.
4.4506 €
100 pcs.
4.0579 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 112136, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ω
Technical specifications
Ausführung | Stecker | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Phosphorbronze | |
Steckverbinder | BNC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |