112147 | Amphenol RF
BNC socket 75 Ω, RG-59, RG-62, Belden 8221, Belden 9228, crimp connection, straight, 112147
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.8195 €
50 pcs.
4.4387 €
100 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 112147, Amphenol RF
RF Connector, BNC Straight Crimp Jack for RG-59, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
Design | gerade | |
Contact material | Phosphorbronze | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |