112162 | Amphenol RF

BNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, angled, 112162

Order No.: 81F1228
EAN: 4099889833867
MPN:
112162
Series: BNC
112162 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
478.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.7838 €

RF Connector, 112162, Amphenol RF

RF Connector, BNC Right Angle Crimp Plug for RG-58, LMR-195, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design abgewinkelt
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei