112179 | Amphenol RF
BNC plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, solder connection, angled, 112179
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
RF Connector, 112179, Amphenol RF
RF Connector, BNC Right Angle Crimp Plug for RG-179, RG-187, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-161, RG-179, RG-187, Belden 9221 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |