112198 | Amphenol RF

BNC plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, angled, 112198

Order No.: 81F3417
EAN: 4099889840728
MPN:
112198
Series: BNC
112198 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
602.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.0214 €

RF Connector, 112198, Amphenol RF

RF Connector, BNC Right Angle Crimp Plug for RG-174, RG-316, LMR-100, 50 Ω

Technical specifications
Ausführung Stecker
Bauform abgewinkelt
Impedanz 50 Ω
Kabelgruppe RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei