112234 | Amphenol RF

BNC socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 112234

Order No.: 81F1221
EAN: 4099889833812
MPN:
112234
Series: BNC
112234 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
518.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.1884 €

RF Connector, 112234, Amphenol RF

RF Connector, BNC Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω, Bulkhead

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Contact connection Crimpanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei