112236 | Amphenol RF

BNC socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 112236

Order No.: 81F3421
EAN: 4099889840759
MPN:
112236
Series: BNC
112236 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
524.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.2479 €

RF Connector, 112236, Amphenol RF

RF Connector, BNC Straight Crimp Jack for RG-58, LMR-195, 50 Ω, Bulkhead, Isolated

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design gerade
Contact material Phosphorbronze
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei