112291 | Amphenol RF

BNC socket 75 Ω, solder connection, straight, 112291

Order No.: 81F3425
EAN: 4099889840797
MPN:
112291
Series: BNC
112291 Amphenol RF Coaxial Connectors Image 1
112291 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
410.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.1055 €

RF Connector, 112291, Amphenol RF

RF Connector, BNC Straight Jack, Solder Cup, 75 Ω, 4-Hole Flange

Technical specifications
Version Buchse
Design gerade
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Messing
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei