112332 | Amphenol RF

BNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 112332

Order No.: 81F1202
EAN: 4099889833744
MPN:
112332
Series: BNC
112332 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
631.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.3189 €

RF Connector, 112332, Amphenol RF

RF Connector, BNC Straight Clamp Plug for RG-58, LMR-195, RG-55, RG-142, RG-223, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector BNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes