112417 | Amphenol RF

BNC socket 75 Ω, solder connection, angled, 112417

Order No.: 81F1017
EAN: 4099889832471
MPN:
112417
Series: BNC
112417 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.1170 €
50 pcs.
4.7124 €
100 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 112417, Amphenol RF

RF Connector, BNC Right Angle PCB Jack, Through Hole, 75 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei