112419 | Amphenol RF
BNC socket 75 Ω, solder connection, angled, 112419
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.9385 €
50 pcs.
4.5339 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 112419, Amphenol RF
RF Connector, BNC Right Angle PCB Jack, Through Hole, 75 Ω
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 75 Ω | |
Contact connection | Lötanschluss | |
Contact material | Phosphorbronze | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |