112420 | Amphenol RF
BNC plug 50 Ω, solder connection, straight, 112420
Unit Price (€ / pc.)
5.8548 € *
Available: 4 pcs.
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.4383 €
50 pcs.
5.0099 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 112420, Amphenol RF
RF Connector, BNC Straight Plug, Solder Cup, 50 Ω, Bulkhead
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |