112425 | Amphenol RF
BNC socket 75 Ω, solder connection, straight, 112425
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.7128 €
50 pcs.
3.4153 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 112425, Amphenol RF
RF Connector, BNC Straight Jack, Solder Cup, 75 Ω, Bulkhead
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 75 Ω | |
Contact connection | Lötanschluss | |
Contact material | Phosphorbronze | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |