112507 | Amphenol RF

BNC plug 75 Ω, RG-59, Belden 8281, Beldem9141, Belden 9231, Belden 88281, crimp connection, straight, 112507

Order No.: 81F1035
EAN: 4099889832631
MPN:
112507
Series: BNC
112507 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6652 €
50 pcs.
3.3677 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 112507, Amphenol RF

RF Connector, BNC Straight Crimp Plug for RG-59 20AWG, 75 Ω

Technical specifications
Version Stecker
Design gerade
Impedance 75 Ω
Cable Group RG-59, Belden 8281, Beldem9141, Belden 9231, Belden 88281
Contact connection Crimpanschluss
Contact material Messing
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei