112508 | Amphenol RF

BNC plug 75 Ω, RG-6, crimp connection, straight, 112508

Order No.: 81F1030
EAN: 4099889832594
MPN:
112508
Series: BNC
112508 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8556 €
50 pcs.
3.5462 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 112508, Amphenol RF

RF Connector, BNC Straight Crimp Plug for RG-6, 75 Ω

Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-6
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei