112511 | Amphenol RF

BNC socket 50 Ω, solder connection, straight, 112511

Order No.: 81F3454
EAN: 4099889841022
MPN:
112511
Series: BNC
112511 Amphenol RF Coaxial Connectors Image 1
112511 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
518.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.1884 €

RF Connector, 112511, Amphenol RF

RF Connector, BNC Straight Jack, Solder Cup, 50 Ω, 4-Hole Flange

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei