112514 | Amphenol RF
BNC plug 50 Ω, RG-55, RG-142, RG-223, RG-400, Belden 83242, crimp connection, straight, 112514
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6652 €
50 pcs.
3.3677 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 112514, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ω
Technical specifications
Ausführung | Stecker | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-55, RG-142, RG-223, RG-400, Belden 83242 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Steckverbinder | BNC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |