112521 | Amphenol RF

BNC plug 75 Ω, Belden 1855A, Belden 4855R, Belden 4855P, crimp connection, straight, 112521

Order No.: 81F1022
EAN: 4099889832518
MPN:
112521
Series: BNC
112521 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6652 €
50 pcs.
3.3677 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 112521, Amphenol RF

RF Connector, BNC Straight Crimp Plug for RG-180, RG-195, B1855A, B8218, 75 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 75 Ω
Kabelgruppe Belden 1855A, Belden 4855R, Belden 4855P
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei