112529 | Amphenol RF

BNC socket 50 Ω, RG-316, crimp connection, straight, 112529

Order No.: 81F3460
EAN: 4099889841077
MPN:
112529
Series: BNC
112529 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.3550 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.9861 €
50 pcs.
4.5815 €
100 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 112529, Amphenol RF

RF Connector, BNC Straight Crimp Jack for RG-316 Double Braided, 50 Ω

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-316
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei