112531 | Amphenol RF

BNC plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, crimp connection, straight, 112531

Order No.: 81F3461
EAN: 4099889841084
MPN:
112531
Series: BNC
112531 Amphenol RF Coaxial Connectors Image 1
112531 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.6124 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,661.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
16.6124 €

RF Connector, 112531, Amphenol RF

RF Connector, BNC Straight Clamp Plug for RG-8, RG-213, RG-393, RG-214, 50 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei