112540 | Amphenol RF

BNC plug 75 Ω, RG-6, solder connection, angled, 112540

Order No.: 81F1468
EAN: 4099889834949
MPN:
112540
Series: BNC
112540 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
687.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.8782 €

RF Connector, 112540, Amphenol RF

RF Connector, BNC Right Angle Crimp Plug for RG-6, 75 Ω

Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-6
Design abgewinkelt
Contact material Phosphorbronze
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei