112544 | Amphenol RF
BNC plug 75 Ω, RG-59, Belden 1826A, Belden 89108, Belden 89259, crimp connection, straight, 112544
Unit Price (€ / pc.)
3.9627 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6890 €
50 pcs.
3.3915 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 112544, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-59 Plenum 20AWG, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | RG-59, Belden 1826A, Belden 89108, Belden 89259 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |