112551 | Amphenol RF

BNC plug 50 Ω, RG-402, Belden 1673A, solder connection, straight, 112551

Order No.: 81F1097
EAN: 4099889833133
MPN:
112551
Series: BNC
112551 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.4383 €
50 pcs.
5.0099 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 112551, Amphenol RF

RF Connector, BNC Straight Solder Plug for .141 Semi-Rigid, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector BNC
Cable Group RG-402, Belden 1673A
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes