112552 | Amphenol RF

BNC plug 50 Ω, RG-405, Belden 1671A, solder connection, straight, 112552

Order No.: 81F3468
EAN: 4099889841145
MPN:
112552
Series: BNC
112552 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.6049 €
50 pcs.
5.1527 €
100 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 112552, Amphenol RF

RF Connector, BNC Straight Solder Plug for .085 Semi-Rigid, 50 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-405, Belden 1671A
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei