112556 | Amphenol RF
BNC plug 75 Ω, crimp connection, straight, 112556
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.9151 €
50 pcs.
3.6057 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 112556, Amphenol RF
RF Connector, BNC Straight Crimp Plug for B573945, 75 Ω
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 75 Ω | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |