112568 | Amphenol RF
BNC socket 75 Ω, Belden 1855A, Belden 4855R, Belden 4855P, crimp connection, straight, 112568
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 112568, Amphenol RF
RF Connector, BNC Straight Crimp Jack for RG-180, RG-195, B1855A, B8218, 75 Ω, Bulkhead
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | Belden 1855A, Belden 4855R, Belden 4855P | |
Design | gerade | |
Contact material | Phosphorbronze | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |