112581 | Amphenol RF
BNC socket 50 Ω, RG-402, Belden 1673A, solder connection, straight, 112581
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 112581, Amphenol RF
RF Connector, BNC Straight Solder Jack for .141 Semi-Rigid, 50 Ω, Bulkhead
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-402, Belden 1673A | |
Design | gerade | |
Contact material | Phosphorbronze | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |