112597 | Amphenol RF

BNC plug 50 Ω, LMR-200, Belden 7807A, crimp connection, straight, 112597

Order No.: 81F1060
EAN: 4099889832877
MPN:
112597
Series: BNC
112597 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.5934 €
50 pcs.
4.2245 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 112597, Amphenol RF

RF Connector, BNC Straight Crimp Plug for LMR-200, 50 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe LMR-200, Belden 7807A
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei