112614 | Amphenol RF

BNC plug 50 Ω, RG-405, Belden 1671A, solder connection, angled, 112614

Order No.: 81F3491
EAN: 4099889841343
MPN:
112614
Series: BNC
112614 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,034.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.3411 €

RF Connector, 112614, Amphenol RF

RF Connector, BNC Right Angle Solder Plug for .085 Semi-Rigid, 50 Ω

Technical specifications
Ausführung Stecker
Bauform abgewinkelt
Impedanz 50 Ω
Kabelgruppe RG-405, Belden 1671A
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei