112631 | Amphenol RF
BNC socket 50 Ω, RG-178, RG-196, Belden 83265, crimp connection, straight, 112631
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.2122 €
50 pcs.
4.7957 €
100 pcs.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 112631, Amphenol RF
RF Connector, BNC Straight Crimp Jack for RG-178, RG-196, 50 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-178, RG-196, Belden 83265 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Phosphorbronze | |
Steckverbinder | BNC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |