112635 | Amphenol RF

BNC socket 50 Ω, RG-316, crimp connection, straight, 112635

Order No.: 81F3499
EAN: 4099889841404
MPN:
112635
Series: BNC
112635 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.8663 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
686.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.8663 €

RF Connector, 112635, Amphenol RF

RF Connector, BNC Straight Crimp Jack for RG-316 Double Braided, 50 Ω, Bulkhead

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-316
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei