112638 | Amphenol RF

BNC socket 75 Ω, B573945, crimp connection, straight, 112638

Order No.: 81F3500
EAN: 4099889841411
MPN:
112638
Series: BNC
112638 Amphenol RF Coaxial Connectors Image 1
112638 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.8671 €
50 pcs.
4.4744 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 112638, Amphenol RF

RF Connector, BNC Straight Crimp Jack for B573945, 75 Ω

Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group B573945
Design gerade
Contact material Phosphorbronze
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei