112639 | Amphenol RF

BNC socket 50 Ω, solder connection, straight, 112639

Order No.: 81F3501
EAN: 4099889841428
MPN:
112639
Series: BNC
112639 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,898.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
7.5922 €

RF Connector, 112639, Amphenol RF

RF Connector, BNC Straight Jack, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei