112640 | Amphenol RF
BNC socket 50 Ω, solder connection, straight, 112640
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
10 pcs.
9.0559 €
50 pcs.
8.3419 €
100 pcs.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 112640, Amphenol RF
RF Connector, BNC Connector, straight, Solder connection, 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Phosphorbronze | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |