112644 | Amphenol RF

BNC plug 75 Ω, RG-179, crimp connection, straight, 112644

Order No.: 81F3504
EAN: 4099889841459
MPN:
112644
Series: BNC
112644 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4744 €
50 pcs.
4.1174 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 112644, Amphenol RF

RF Connector, BNC Straight Crimp Plug for RG-179 Double Braided, 75 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 75 Ω
Kabelgruppe RG-179
Kontaktanschluss Crimpanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei