112649 | Amphenol RF
BNC socket 75 Ω, RG-59, Belden 8281, Beldem9141, Belden 9231, Belden 88281, crimp connection, straight, 112649
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8433 €
50 pcs.
4.4506 €
100 pcs.
4.0579 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 112649, Amphenol RF
RF Connector, BNC Straight Crimp Jack for RG-59 20AWG, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-59, Belden 8281, Beldem9141, Belden 9231, Belden 88281 | |
Design | gerade | |
Contact material | Phosphorbronze | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |