112660 | Amphenol RF

BNC socket 75 Ω, solder connection, angled, 112660

Order No.: 81F3512
EAN: 4099889841510
MPN:
112660
Series: BNC
112660 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
938.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.3891 €

RF Connector, 112660, Amphenol RF

RF Connector, BNC Right Angle PCB Jack, Through Hole, 75 Ω

Technical specifications
Ausführung Buchse
Bauform abgewinkelt
Impedanz 75 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder BNC
Logistics
Ursprungsland TH
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei