112661 | Amphenol RF

BNC socket 75 Ω, solder connection, angled, 112661

Order No.: 81F1525
EAN: 4099889835359
MPN:
112661
Series: BNC
112661 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.4835 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
11.48 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4835 €
10 pcs.
10.6743 €
50 pcs.
9.8175 €
100 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 112661, Amphenol RF

RF Connector, BNC Right Angle PCB Jack, Through Hole, 75 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector BNC
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei