112722 | Amphenol RF

BNC plug 50 Ω, solder connection, straight, 112722

Order No.: 81F3519
EAN: 4099889841572
MPN:
112722
Series: BNC
Amphenol RF
112722 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.4629 €

RF Connector, 112722, Amphenol RF

RF Connector, BNC Straight Crimp Plug for Mogami 30AWG, 50 Ω

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Contact connection solder connection
Contact material brass
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead