112740-12 | Amphenol RF
BNC socket 75 Ω, solder connection, straight, 112740-12
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 112740-12, Amphenol RF
RF Connector, BNC End Launch Jack for 0.062 inch PCB, 75 Ω, Bulkhead, Includes 15.88mm Hex Nut
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 75 Ω | |
Contact connection | solder connection | |
Contact material | phosphor bronze | |
Connector | BNC |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |