112740-14 | Amphenol RF

BNC socket 75 Ω, solder connection, straight, 112740-14

Order No.: 81F3521
EAN: 4099889841596
MPN:
112740-14
Series: BNC
112740-14 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
531.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.3193 €

RF Connector, 112740-14, Amphenol RF

RF Connector, BNC End Launch Jack for 0.062 inch PCB, 75 Ω, Bulkhead, Includes Knurled Spanner Nut

Technical specifications
Version Buchse
Design gerade
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin TH
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei