112806-75 | Amphenol RF

BNC socket 75 Ω, solder connection, straight, 112806-75

Order No.: 81F1627
EAN: 4099889835922
MPN:
112806-75
Series: BNC
112806-75 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.9127 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
991.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.9127 €

RF Connector, 112806-75, Amphenol RF

RF Connector, BNC End Launch Jack for 0.062 inch PCB, 75 Ω, Isolated

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 75 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder BNC
Logistics
Ursprungsland TH
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei