112950 | Amphenol RF

BNC plug 75 Ω, AT&T 735, AT&T 735A, Belden 735A1, crimp connection, straight, 112950

Order No.: 81F1068
EAN: 4099889832945
MPN:
112950
Series: BNC
112950 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.2122 €
50 pcs.
4.7957 €
100 pcs.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 112950, Amphenol RF

RF Connector, BNC Straight Crimp Plug for 735A, True 75 Ω for HD SDI Video Applications

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 75 Ω
Kabelgruppe AT&T 735, AT&T 735A, Belden 735A1
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland TH
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei