112951-11 | Amphenol RF

BNC plug 75 Ω, AT&T 734, AT&T 734A, Belden 1505A, crimp connection, straight, 112951-11

Order No.: 81F3530
EAN: 4099889841671
MPN:
112951-11
Series: BNC
112951-11 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.4260 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.9738 €
50 pcs.
5.4978 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 112951-11, Amphenol RF

RF Connector, BNC Straight Crimp Plug for 734A, B1505A, 12G Optimized, 75 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 75 Ω
Kabelgruppe AT&T 734, AT&T 734A, Belden 1505A
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland TH
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei