112955 | Amphenol RF

BNC plug 75 Ω, Belden 1818B, Belden 1865A, Belden 8218, crimp connection, straight, 112955

Order No.: 81F1053
EAN: 4099889832808
MPN:
112955
Series: BNC
112955 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.7477 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.3550 €
50 pcs.
4.9266 €
100 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 112955, Amphenol RF

RF Connector, BNC Straight Crimp Plug for B8218, VFM 809, 1407B, 1167B, 75 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector BNC
Cable Group Belden 1818B, Belden 1865A, Belden 8218
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes